Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 50+ | $3.270 |
| 100+ | $3.220 |
| 500+ | $2.740 |
| 1000+ | $2.680 |
| 2500+ | $2.630 |
Price for:Each
Minimum: 50
Multiple: 50
$163.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSN10P-800Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.92AC9925
Product RangeSN Series
Also Known AsUALSN10P800000
Technical Datasheet
Inductance297µH
DC Current Rating2.5A
DC Resistance Max0.19ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSN Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET SN coils are normal mode choke coils with a wide variety of characteristics. These coils are designed with our proprietary Fe dust cores and are useful in various noise countermeasure fields.
- Proprietary Fe dust core material
- Excellent for normal mode noise countermeasures
- Large core loss
- Wide variety of sizes and specifications
Technical Specifications
Inductance
297µH
DC Resistance Max
0.19ohm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
2.5A
Operating Temperature Min
-40°C
Product Range
SN Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

