Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSN12-500JCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.92AC9930
Product RangeSN-J Series
Also Known AsUALSN12500J000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 50+ | $4.520 |
| 100+ | $4.260 |
| 500+ | $3.930 |
| 1000+ | $3.850 |
| 2500+ | $3.780 |
Price for:Each
Minimum: 50
Multiple: 50
$226.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSN12-500JCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.92AC9930
Product RangeSN-J Series
Also Known AsUALSN12500J000
Technical Datasheet
Inductance100µH
DC Current Rating5A
DC Resistance Max0.045ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSN-J Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET SN-J coils are normal mode choke coils with a wide variety of characteristics. These coils are designed with our proprietary Fe dust cores and are useful in various noise countermeasure fields.
- Proprietary Fe dust core material
- Excellent for normal mode noise countermeasures
- Large core loss
- Wide variety of sizes and specifications
- UL 94 V–2 flame retardant rated cap
- UL 94 V–0 flame retardant rated base
Technical Specifications
Inductance
100µH
DC Resistance Max
0.045ohm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
5A
Operating Temperature Min
-40°C
Product Range
SN-J Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
