Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSN8D-400JBCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.92AC9968
Product RangeSN-JB Series
Also Known AsUALSN8D400JB00
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 91+ | $3.850 |
| 100+ | $3.760 |
| 500+ | $3.660 |
| 1000+ | $2.660 |
| 2500+ | $2.600 |
Price for:Each
Minimum: 91
Multiple: 91
$350.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSN8D-400JBCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.92AC9968
Product RangeSN-JB Series
Also Known AsUALSN8D400JB00
Technical Datasheet
Inductance80µH
DC Current Rating2A
DC Resistance Max0.085ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSN-JB Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET SN-JB coils are normal mode choke coils with a wide variety of characteristics. These coils are designed with our proprietary Fe dust cores and are useful in various noise countermeasure fields.
- Proprietary Fe dust core material
- Excellent for normal mode noise countermeasures
- Large core loss
- Wide variety of sizes and specifications
- UL 94 V–0 flame retardant rated cap
Technical Specifications
Inductance
80µH
DC Resistance Max
0.085ohm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
2A
Operating Temperature Min
-40°C
Product Range
SN-JB Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
