Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSN8S-50P2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.82AC3180
Product RangeSN-P2 Series
Your Part Number
128 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.030 |
| 10+ | $6.180 |
| 25+ | $5.680 |
| 50+ | $5.500 |
| 100+ | $5.300 |
| 500+ | $4.440 |
| 1000+ | $3.580 |
| 2500+ | $2.730 |
Price for:Each
Minimum: 1
Multiple: 1
$7.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSN8S-50P2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.82AC3180
Product RangeSN-P2 Series
Technical Datasheet
Inductance72µH
DC Current Rating2A
DC Resistance Max0.075ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSN-P2 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
72µH
DC Resistance Max
0.075ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
2A
Operating Temperature Min
-40°C
Product Range
SN-P2 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
