Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSNG-19A-080Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.66AH0627
Product RangeSNG Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.720 |
| 25+ | $12.410 |
| 100+ | $12.080 |
| 250+ | $12.000 |
| 500+ | $11.870 |
| 1000+ | $11.630 |
| 2500+ | $11.400 |
Price for:Each
Minimum: 1
Multiple: 1
$12.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSNG-19A-080Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.66AH0627
Product RangeSNG Series
Technical Datasheet
Inductance80µH
DC Current Rating-
DC Resistance Max0.01ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSNG Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
80µH
DC Resistance Max
0.01ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
-
Operating Temperature Min
-40°C
Product Range
SNG Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
