Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSNG-25B-600Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.23AH8673
Product RangeSNG Series
Also Known AsUALSNG25B60000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 25+ | $11.800 |
| 50+ | $11.100 |
| 100+ | $10.270 |
| 250+ | $10.150 |
| 500+ | $9.950 |
Price for:Each
Minimum: 25
Multiple: 25
$295.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSNG-25B-600Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.23AH8673
Product RangeSNG Series
Also Known AsUALSNG25B60000
Technical Datasheet
Inductance600µH
DC Current Rating-
DC Resistance Max0.02ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSNG Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET SNG coils are earth inductors with a wide variety of characteristics. These coils are designed with our proprietary ferrite cores and are useful noise countermeasures for ground wires.
- Proprietary 700L and 5H ferrite material and equivalents
- Ground wire noise suppression
- Wide variety of sizes and specifications
- Operating temperature range from -25°C to +105°C
Technical Specifications
Inductance
600µH
DC Resistance Max
0.02ohm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
-
Operating Temperature Min
-40°C
Product Range
SNG Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
