Print Page
160 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.050 |
| 25+ | $2.160 |
| 100+ | $2.030 |
| 250+ | $1.930 |
| 500+ | $1.830 |
| 1000+ | $1.780 |
| 2500+ | $1.750 |
| 5000+ | $1.700 |
Price for:Each
Minimum: 1
Multiple: 1
$3.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSS21VB-R080069Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.01AM0659
Product RangeSS21VB
Inductance6.9mH
DC Current Rating800mA
DC Resistance Max0.471ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSS21VB
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.9mH
DC Resistance Max
0.471ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
800mA
Operating Temperature Min
-40°C
Product Range
SS21VB
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

