Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT110B475K050ATCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.13AM5384
Product RangeT110 MIL-PRF-39003 Series
Your Part Number
72 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.620 |
| 5+ | $22.170 |
| 10+ | $19.700 |
| 25+ | $18.630 |
| 100+ | $17.570 |
| 500+ | $16.980 |
| 1000+ | $16.400 |
Price for:Each
Minimum: 1
Multiple: 1
$24.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT110B475K050ATCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.13AM5384
Product RangeT110 MIL-PRF-39003 Series
Capacitance4.7µF
Voltage(DC)50V
Capacitance Tolerance± 10%
Capacitor TerminalsAxial Leaded
Lead Spacing-
ESR-
Failure Rate-
Ripple Current-
Capacitor Case / Package-
Product Diameter4.7mm
Product Length12.04mm
Product Height-
Product RangeT110 MIL-PRF-39003 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4.7µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Failure Rate
-
Capacitor Case / Package
-
Product Length
12.04mm
Product Range
T110 MIL-PRF-39003 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitor Terminals
Axial Leaded
ESR
-
Ripple Current
-
Product Diameter
4.7mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
