Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT212C476K020CS
Newark Part No.02J8186
Product RangeT212 Series
Also Known AsCSR13E476KC or M39003/01-7093
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $91.540 |
| 25+ | $83.960 |
| 50+ | $81.430 |
| 100+ | $78.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 20
Multiple: 20
$1,830.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoT212C476K020CS
Newark Part No.02J8186
Product RangeT212 Series
Also Known AsCSR13E476KC or M39003/01-7093
Technical Datasheet
Capacitance47µF
Voltage(DC)20V
Product RangeT212 Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
Lead Spacing-
Failure RateC
Ripple Current323mA
Operating Temperature Min-55°C
Capacitor Case / PackageAxial Leaded
Operating Temperature Max85°C
Product Diameter7.34mm
ESR1.2ohm
Product Length17.42mm
Product Height-
QualificationMIL-PRF-39003/01
SVHCLead
Technical Specifications
Capacitance
47µF
Product Range
T212 Series
Capacitance Tolerance
± 10%
Failure Rate
C
Operating Temperature Min
-55°C
Operating Temperature Max
85°C
ESR
1.2ohm
Product Height
-
SVHC
Lead
Voltage(DC)
20V
Capacitor Terminals
PC Pin
Lead Spacing
-
Ripple Current
323mA
Capacitor Case / Package
Axial Leaded
Product Diameter
7.34mm
Product Length
17.42mm
Qualification
MIL-PRF-39003/01
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate