Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT212D476K035BSTM
Newark Part No.80H3675
Product RangeT212 Series
Also Known AsCSR13F476KB7200 or M39003/01-6121
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.370 |
| 200+ | $23.590 |
| 500+ | $23.200 |
Price for:Each (Supplied on Full Reel)
Minimum: 20
Multiple: 20
$487.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoT212D476K035BSTM
Newark Part No.80H3675
Product RangeT212 Series
Also Known AsCSR13F476KB7200 or M39003/01-6121
Technical Datasheet
Capacitance47µF
Voltage(DC)35V
Product RangeT212 Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
Lead Spacing-
Failure RateB
Ripple Current474mA
Operating Temperature Min-55°C
Capacitor Case / PackageAxial Leaded
Operating Temperature Max125°C
ESR-
Product Diameter8.92mm
Product Length19.96mm
Product Height-
QualificationMIL-PRF-39003/01
SVHCLead
Technical Specifications
Capacitance
47µF
Product Range
T212 Series
Capacitance Tolerance
± 10%
Failure Rate
B
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
Product Diameter
8.92mm
Product Height
-
SVHC
Lead
Voltage(DC)
35V
Capacitor Terminals
PC Pin
Lead Spacing
-
Ripple Current
474mA
Capacitor Case / Package
Axial Leaded
ESR
-
Product Length
19.96mm
Qualification
MIL-PRF-39003/01
Technical Docs (1)
Alternatives for T212D476K035BSTM
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate