Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT521D157M020AHE0507280
Newark Part No.81AC1699
Product RangeT521 KO-CAP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Quantity | Price |
---|---|
500+ | $3.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$9,300.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoT521D157M020AHE0507280
Newark Part No.81AC1699
Product RangeT521 KO-CAP Series
Technical Datasheet
Capacitance150µF
Voltage(DC)20V
Capacitance Tolerance± 20%
ESR0.05ohm
Manufacturer Size CodeD
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current2.51A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT521 KO-CAP Series
Qualification-
SVHCLead
Technical Specifications
Capacitance
150µF
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
T521 KO-CAP Series
SVHC
Lead
Voltage(DC)
20V
ESR
0.05ohm
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.51A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (3)
Alternatives for T521D157M020AHE0507280
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate