
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.690 | $3.69 |
| Total Price | $3.69 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.690 |
| 10+ | $3.520 |
| 25+ | $3.270 |
| 50+ | $2.980 |
| 100+ | $2.690 |
| 250+ | $2.380 |
| 500+ | $2.080 |
| Quantity | Price |
|---|---|
| 3000+ | $1.370 |
| 4000+ | $1.260 |
| 6000+ | $1.220 |
| 10000+ | $1.180 |
Product Information
Product Overview
The T521 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This high voltage polymer electrolytic is designed for higher application voltages than the T520 KO-CAP. KO-CAP's long-life reliability enables this series to be an ideal alternative to liquid-based electrolytic capacitors.
- Volumetrically efficient
- Stable temperature characteristics
- High ripple current capability
- High reliability
- 100% Surge current tested
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
33µF
16V
0.045ohm
3.5mm
1.1mm
-55°C
T521 KO-CAP Series
No SVHC (04-Feb-2026)
± 20%
T
1411 [3528 Metric]
2.8mm
1.5A
105°C
-
Alternatives for T521T336M016ATE045
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
