Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT545H158M006ATE035Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel59AM3669
Cut Tape59AM3669
Product RangeT545 KO-CAP Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.420 | $11.42 |
| Total Price | $11.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.420 |
| 10+ | $10.750 |
| 25+ | $10.180 |
| 50+ | $9.390 |
| 100+ | $8.590 |
| 250+ | $7.570 |
| 500+ | $6.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT545H158M006ATE035Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel59AM3669
Cut Tape59AM3669
Product RangeT545 KO-CAP Series
Capacitance1500µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeH
ESR0.035ohm
Capacitor Case / Package2924 [7361 Metric]
Product Length7.3mm
Product Width6mm
Product Height1.9mm
Ripple Current2.32A
Operating Temperature Min-55°C
Operating Temperature Max85°C
Product RangeT545 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1500µF
Voltage(DC)
6.3V
ESR
0.035ohm
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
T545 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
H
Capacitor Case / Package
2924 [7361 Metric]
Product Width
6mm
Ripple Current
2.32A
Operating Temperature Max
85°C
Qualification
-
Alternatives for T545H158M006ATE035
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
