Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT550B507M035AHCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.32AK6354
Product RangeT550 Series
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $115.540 |
| 25+ | $110.260 |
| 50+ | $107.330 |
| 100+ | $103.820 |
| 250+ | $100.300 |
Price for:Each
Minimum: 1
Multiple: 1
$115.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT550B507M035AHCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.32AK6354
Product RangeT550 Series
Capacitance500µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Manufacturer Size CodeB
ESR0.11ohm
Capacitor Case / PackageAxial Leaded
Product Length20.88mm
Product Width-
Product Height-
Ripple Current1.24A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT550 Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
500µF
Voltage(DC)
35V
ESR
0.11ohm
Product Length
20.88mm
Product Height
-
Operating Temperature Min
-55°C
Product Range
T550 Series
SVHC
Lead (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
Axial Leaded
Product Width
-
Ripple Current
1.24A
Operating Temperature Max
105°C
Qualification
-
Alternatives for T550B507M035AH
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
