Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoTRS3-50MCR01
Newark Part No.93AC0493
Product RangeTRS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $13.410 |
| 50+ | $11.770 |
| 100+ | $10.940 |
| 250+ | $10.560 |
| 500+ | $9.820 |
Price for:Each
Minimum: 30
Multiple: 30
$402.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoTRS3-50MCR01
Newark Part No.93AC0493
Product RangeTRS Series
Technical Datasheet
Switching Temperature50°C
Switching Temperature Tolerance± 2.5°C
Thermal Reed Switch Contact TypeMake
Sensor MountingAxial
Thermal Reed Switch TerminalsWire Leads
Product RangeTRS Series
Contact Resistance Max150mohm
Maximum Opening / Closing Power35W AC / 10W DC
Maximum Opening / Closing Voltage140 VAC / 200 VDC
Minimum Opening / Closing Current1mA
Maximum Opening / Closing Current500mA
Maximum Differential Temperature10°C
Approvals-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Switching Temperature
50°C
Thermal Reed Switch Contact Type
Make
Thermal Reed Switch Terminals
Wire Leads
Contact Resistance Max
150mohm
Maximum Opening / Closing Voltage
140 VAC / 200 VDC
Maximum Opening / Closing Current
500mA
Approvals
-
Switching Temperature Tolerance
± 2.5°C
Sensor Mounting
Axial
Product Range
TRS Series
Maximum Opening / Closing Power
35W AC / 10W DC
Minimum Opening / Closing Current
1mA
Maximum Differential Temperature
10°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate