Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoTRS5-50BLR00
Newark Part No.93AC0606
Product RangeTRS Series
Also Known AsUSEE50BLR00000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 50+ | $11.450 |
| 100+ | $10.650 |
| 250+ | $10.280 |
| 500+ | $9.550 |
Price for:Each
Minimum: 50
Multiple: 50
$572.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoTRS5-50BLR00
Newark Part No.93AC0606
Product RangeTRS Series
Also Known AsUSEE50BLR00000
Technical Datasheet
Switching Temperature50°C
Switching Temperature Tolerance± 2.5°C
Thermal Reed Switch Contact TypeBreak
Sensor MountingAxial
Thermal Reed Switch TerminalsCables
Product RangeTRS Series
Contact Resistance Max150mohm
Maximum Opening / Closing Power60.5W AC / 10W DC
Maximum Opening / Closing Voltage140 VAC / 200 VDC
Minimum Opening / Closing Current1mA
Maximum Opening / Closing Current550mA
Maximum Differential Temperature10°C
Approvals-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TRS Thermal Reed Switch is a highly reliable, precise temperature-sensitive switch ideal for energy conservation. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material's magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. These products have also been attested by the International Relay Association.
- High reliability for on/off operations
- High-speed response
- Long operational life and excellent environmental durability
- Extremely simple circuit design
- High-speed response
- Long operational life and excellent environmental durability
- Extremely simple circuit design
- Compact, light and easy to handle
- Dust, explosion and corrosion-proof
- Wide range of operating temperatures available from -10°C to +130°C
- Excellent temperature accuracy of ±2.5°C
Technical Specifications
Switching Temperature
50°C
Thermal Reed Switch Contact Type
Break
Thermal Reed Switch Terminals
Cables
Contact Resistance Max
150mohm
Maximum Opening / Closing Voltage
140 VAC / 200 VDC
Maximum Opening / Closing Current
550mA
Approvals
-
Switching Temperature Tolerance
± 2.5°C
Sensor Mounting
Axial
Product Range
TRS Series
Maximum Opening / Closing Power
60.5W AC / 10W DC
Minimum Opening / Closing Current
1mA
Maximum Differential Temperature
10°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate