Print Page
1201-FNG-0010-1
SUPPRESSOR, EMI SHIELDING, 1MM X 1M L
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No1201-FNG-0010-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.55AK3467
Product Range1201 ECE EXTRUDED CORD Series
Also Known As2420744-1
Your Part Number
99 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $77.150 |
| 5+ | $69.690 |
| 10+ | $66.130 |
| 25+ | $63.860 |
| 50+ | $59.000 |
| 100+ | $56.400 |
| 250+ | $54.470 |
Price for:Each
Minimum: 1
Multiple: 1
$77.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No1201-FNG-0010-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.55AK3467
Product Range1201 ECE EXTRUDED CORD Series
Also Known As2420744-1
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFluorosilicone Nickel Graphite
Length1m
Product Length1m
Width-
Product Width-
Depth-
Product Depth-
Product Depth-
Product Range1201 ECE EXTRUDED CORD Series
Attenuation-
SVHCTo Be Advised
Technical Specifications
Shielding Type
EMI Shielding
Length
1m
Width
-
Depth
-
Product Depth
-
Attenuation
-
Gasket Material
Fluorosilicone Nickel Graphite
Product Length
1m
Product Width
-
Product Depth
-
Product Range
1201 ECE EXTRUDED CORD Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability