Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKESTER SOLDER
Manufacturer Part No14-7068-0062Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AM0385
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 200+ | $169.160 |
Price for:Each
Minimum: 200
Multiple: 200
$33,832.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKESTER SOLDER
Manufacturer Part No14-7068-0062Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AM0385
Technical Datasheet
Leaded / Lead FreeLead Free
Flux Type-
Solder Alloy96.5, 3, 0.5 Sn, Ag, Cu
External Diameter - Metric1.57mm
External Diameter - Imperial0.062"
Melting Temperature220°C
Weight - Metric453.6g
Weight - Imperial1lb
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
96.5, 3, 0.5 Sn, Ag, Cu
External Diameter - Imperial
0.062"
Weight - Metric
453.6g
Product Range
-
Flux Type
-
External Diameter - Metric
1.57mm
Melting Temperature
220°C
Weight - Imperial
1lb
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
