Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No1153ACopy
Newark Part No.95H8243
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No1153ACopy
Newark Part No.95H8243
Technical Datasheet
Oscilloscope Probe FunctionDifferential
Bandwidth200MHz
Input Voltage Max500VDC
Test Probe Attenuation10:1, 100:1
For Use WithKeysight Technologies 9000, S-Series, 90000, 90008A Series Oscilloscopes
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Oscilloscope Probe Function
Differential
Input Voltage Max
500VDC
For Use With
Keysight Technologies 9000, S-Series, 90000, 90008A Series Oscilloscopes
SVHC
No SVHC (17-Jan-2023)
Bandwidth
200MHz
Test Probe Attenuation
10:1, 100:1
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
