Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No1180CZCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.21J9479
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $3,082.620 |
Price for:Each
Minimum: 1
Multiple: 1
$3,082.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No1180CZCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.21J9479
Technical Datasheet
Accessory TypeTestmobile Scope Cart
For Use With-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
1180CZ is a testmobile scope cart that provides convenient mobility of test equipment to make them readily available when needed and effectively extend the amount of lab bench space. The 1180CZ allows several operators to cost effectively share expensive equipment.
- Ergonomic design - test equipment is operator-accessible whether seated or standing
- Heavy-duty casters make moving instruments easy
- Includes a steel buckle and nylon strap to secure instruments to the cart
- Attractive quartz gray color
- Tilt tray adjusts 30-plus degrees for viewing comfort
- Cold-rolled steel material
- 25.9kg (57lb) weight
- Casters: 101mm (4in) diameter
- Tilt tray load capacity: 29.5kg (65lb)
- Tilt tray width: 457mm (18"), tilt tray depth: 457mm (18")
Technical Specifications
Accessory Type
Testmobile Scope Cart
Product Range
-
For Use With
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
