Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No53147ACopy
Newark Part No.57J4680
Product Range53140 Series
Your Part Number
No Longer Available
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No53147ACopy
Newark Part No.57J4680
Product Range53140 Series
Technical Datasheet
Bandwidth20GHz
Counter Measuring FunctionsFrequency, Power, DC Voltage
Test Frequency Range10Hz to 125MHz
No. of Digits / Alpha-
Sensitivity40mVrms
External Height156mm
External Width330mm
External Depth376mm
Product Range53140 Series
Plug Type-
SVHCTo Be Advised
Technical Specifications
Bandwidth
20GHz
Test Frequency Range
10Hz to 125MHz
Sensitivity
40mVrms
External Width
330mm
Product Range
53140 Series
SVHC
To Be Advised
Counter Measuring Functions
Frequency, Power, DC Voltage
No. of Digits / Alpha
-
External Height
156mm
External Depth
376mm
Plug Type
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
