Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No53152ACopy
Newark Part No.21J7290
Product Range53150 Series
Your Part Number
No Longer Available
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No53152ACopy
Newark Part No.21J7290
Product Range53150 Series
Technical Datasheet
Bandwidth46GHz
Counter Measuring FunctionsFrequency, Power
Test Frequency Range10Hz to 125MHz
No. of Digits / Alpha-
Sensitivity40mVrms
External Height88.5mm
External Width213mm
External Depth300mm
Product Range53150 Series
Plug Type-
SVHCTo Be Advised
Technical Specifications
Bandwidth
46GHz
Test Frequency Range
10Hz to 125MHz
Sensitivity
40mVrms
External Width
213mm
Product Range
53150 Series
SVHC
To Be Advised
Counter Measuring Functions
Frequency, Power
No. of Digits / Alpha
-
External Height
88.5mm
External Depth
300mm
Plug Type
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
