Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No66309DCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95H9266
Product Range663xx Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $8,589.030 |
Price for:Each
Minimum: 1
Multiple: 1
$8,589.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No66309DCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95H9266
Product Range663xx Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs2 Output
Output Voltage Min0V
Output Voltage Max15V
Output Current Min0A
Output Current Max3A
Power Rating45W
Supply Voltage Min-
Supply Voltage Max-
Manufacturer Warranty3 Years
Product Range663xx Series
Plug Type-
SVHCTo Be Advised
Product Overview
66309D is a dual-output DC power source with built-in auxiliary DVM. The 66309D dual output mobile communications DC source provides two outputs for testing both the main battery power and the battery charger circuitry, allowing customers to test phones and chargers with the same equipment. This feature helps save on rack space (2 outputs in a half rack box) and eliminates the need for two separate power supplies. The 66309D DC source provides all of the capabilities of the 66309B with the addition of a built-in digital voltmeter.
- Output voltage: 0 to 15V, output current: 0 to 3A, peak current for up to 7ms: 5A
- Programming accuracy : voltage: 0.05%+ 10mV, current: 0.05%+ 1.33mA
- DC readback accuracy: voltage: 0.03% + 5mV, current (+20mA to + rated current): 0.2% + 0.5mA
- 70mV drop, less than 35µs transient response time
- Offer DC sourcing, current sinking, fast transient response, GPIB, and measurement capabilities
- Easy-to-use graphical user interface and analysis tools for bench top use
- 20 to 30 times improvement in test throughput over general purpose DC sources
- Dimension is 212.8mm W x 88.1mm H x 41.37inch D (8.4" x 3.5" x 17.13")
- Ideal for testing wireless and battery powered devices in R&D, manufacturing, and repair
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
45W
Supply Voltage Max
-
Product Range
663xx Series
SVHC
To Be Advised
No. of Outputs
2 Output
Output Voltage Max
15V
Output Current Max
3A
Supply Voltage Min
-
Manufacturer Warranty
3 Years
Plug Type
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
