
| Quantity | Price |
|---|---|
| 1+ | $5,913.970 |
Product Information
Product Overview
BV9210B/R-X4H-002-L is a BV9210B PathWave BenchVue advanced battery test and emulation software with R-X4H-002-L 12-months, floating (single site) license, KeysightCare software support subscription. BV9210B provides a test environment for you to easily run battery tests, generate battery models and perform battery emulation using one or more Keysight two-quadrant power supplies. The emulation function allows you to quickly output the desired battery operation conditions. It allows you to cover various test scenarios without having to wait for a real battery to go through discharging or charging conditions. Integrating the BV9210B software with Keysight’s advanced two-quadrant product families, covers a broad range of low to high power level applications, across various industries from consumer electronics, medical devices, e-mobility, residential energy storage and automotive.
- Tests and emulates batteries up to 200kW and up to 2000V
- Supports four modes of operation: emulation, profiler, discharge/charge, and cycler
- Creates custom battery models, import battery models, exports combine measurement data
- Emulate battery characteristics at various temperature
- Controls up to four instruments at a time
- Includes API functions to facilitate integration into your programming environment
- Simultaneously measures voltage and current with its built-in digitizer
- Accurately captures voltage, current, capacity from seconds up to days
- Creates custom dynamic loading characteristics for discharging
- Provides a graphical view of the battery model, provides customizable battery protection parameters
Contents
1 x BV9210B PathWave BenchVue advanced battery test and emulation - 4 instrument connection, 1 x License certificate delivery - email only, 1 x R-X4H-002-L 12-months, floating (single site) license, KeysightCare software support subscription.
Technical Specifications
Advanced Battery Test and Emulation Software
Floating
-
N6705C/B Power Analyzer, N6700C/1C/2C Modular Power System, N7900 Power Supply, RP7900 Power System
No SVHC (17-Jan-2023)
-
Download
Windows 10
PathWave BenchVue Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
