Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE3647ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18C1843
Product RangeE364xA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,596.050 |
Price for:Each
Minimum: 1
Multiple: 1
$2,596.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE3647ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18C1843
Product RangeE364xA Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs2 Output
Output Voltage Min0V
Output Voltage Max60V
Output Current Min500mA
Output Current Max800mA
Power Rating60W
Supply Voltage Min103.5VAC
Supply Voltage Max253VAC
Manufacturer Warranty1 Year
Product RangeE364xA Series
Plug TypeUS
SVHCNo SVHC (17-Jan-2023)
Product Overview
E3647A is a stable and reliable 60W, dual output power supply for bench top and basic automated test applications and enables versatile solutions for tests that require moderate speed and precision.
- Two 0 to 35V/0.8A or 0 to 60V/0.5A DC output rating at 0°C to 40°C
- Front and rear output terminals
- Set and enable the overvoltage protection
- Remote sensing
- Save and recall functions
- Selectable dual range provides flexibility and convenience
- Highly visible vacuum fluorescent display
- Tough handle for easy carriage and unit prop-up
- Built-in GPIB and RS-232 interfaces
- Cooling fan with automatic speed control for low acoustic noise
Contents
Power supply, Users and service guide, Product reference CD, AC power cord.
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
500mA
Power Rating
60W
Supply Voltage Max
253VAC
Product Range
E364xA Series
SVHC
No SVHC (17-Jan-2023)
No. of Outputs
2 Output
Output Voltage Max
60V
Output Current Max
800mA
Supply Voltage Min
103.5VAC
Manufacturer Warranty
1 Year
Plug Type
US
Technical Docs (2)
Alternatives for E3647A
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
