
| Quantity | Price |
|---|---|
| 1+ | $11,692.370 |
Product Information
Product Overview
E4366A is a build-to-order solar array simulator (SAS) consisting of 1 E4360A mainframe and up to 2 E436xA modules. To specify which modules you want installed in the E4360A, modules are ordered as options for the E4366A. The E436xA solar array simulator DC power modules simulate the output characteristics of a solar array. The E436xA is primarily a current source with very low output capacitance. The E4360A SAS mainframe also saves valuable rack space with its 2U high size. LAN, USB, and GPIB interfaces are standard. The 14360A system control tool package is shipped free with every E4360A SAS mainframe to simplify test system software development. This software simplifies the programming and control of multiple SAS. It allows a single function call to setup and control up to 100 E4360 outputs in a SAS system. The E4360 SAS is available as a standalone off-the-shelf instrument.
- Shipped as fully tested and assembled dual output solar array simulator
- Accurate simulation of any type of solar array
- Fast I-V curve change and fast recovery switching time
- Easy to simulate environmental conditions
- Fully compliant to LXI Class C specifications
Technical Specifications
2Outputs
Programmable
130V
E4360 Series
600W
0V
5A
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
