Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE4368J01Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.20AM0778
Product RangeE4360 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $42,427.670 |
Price for:Each
Minimum: 1
Multiple: 1
$42,427.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE4368J01Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.20AM0778
Product RangeE4360 Series
Technical Datasheet
No. of Slots / Outputs2Outputs
Output Power Max600W
Power Supply Output TypeProgrammable
Output Voltage Min130V
Output Voltage Max0V
Output Current Max5A
Product RangeE4360 Series
SVHCTo Be Advised
Product Overview
E4368J01 is a programmable modular power supply configuration from Keysight Technologies featuring 2 outputs, 600W total power, a voltage range up to 130V, and 5A capability.
- Typically used as a modular solar array simulator system
Technical Specifications
No. of Slots / Outputs
2Outputs
Power Supply Output Type
Programmable
Output Voltage Max
0V
Product Range
E4360 Series
Output Power Max
600W
Output Voltage Min
130V
Output Current Max
5A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
