Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoHD304MSO/200Copy
Newark Part No.97F9578
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoHD304MSO/200Copy
Newark Part No.97F9578
Technical Datasheet
Modular Connector TypeRJ50 Wired Plug
Connector TypeRJ50
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)10P10C
No. of Contacts10Contacts
No. of Positions10Positions
LAN CategoryCat3, Cat5
IP Rating-
Connector MountingCable Mount
No. of Ports1Ports
Connector OrientationVertical
Contact Termination TypeIDC / IDT
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product Range-
SVHCTo Be Advised
Product Overview
The 5-557963-3 is a 10P10C 1-port RJ45/CAT-5 Modular Plug with gold-plated phosphor bronze contacts and glass-filled polycarbonate housing.
- UL94V-2 Flammability rating
Applications
Communications & Networking
Technical Specifications
Modular Connector Type
RJ50 Wired Plug
Gender
Plug
No. of Positions / Loaded Contacts (per Port)
10P10C
No. of Positions
10Positions
IP Rating
-
No. of Ports
1Ports
Contact Termination Type
IDC / IDT
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Product Range
-
Connector Type
RJ50
Port Configuration
1 x 1 (Port)
No. of Contacts
10Contacts
LAN Category
Cat3, Cat5
Connector Mounting
Cable Mount
Connector Orientation
Vertical
Shielding
Unshielded
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
