Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | L2054XACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 64AH0992 |
| Product Range | L2050 X-Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21,848.320 |
Price for:Each
Minimum: 1
Multiple: 1
$21,848.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | L2054XACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 64AH0992 |
| Product Range | L2050 X-Series |
| Technical Datasheet | |
| Test Frequency Range | 10MHz to 40GHz |
| Power Measuring Range | -70dBm to +20dBm |
| Measurement Speed | 50000 readings / second |
| RF Connector Type | 2.92mm Plug |
| Product Range | L2050 X-Series |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
- 10MHz to 40GHz LAN wide dynamic range average power sensor
- LAN connectivity with wide dynamic range of -70 to +20dBm for small signal measurements
- Fast real time measurement of 50,000 readings/sec
- Variable sampling rate 1M samples/sec and long memory 1M samples data storage
- Real-time measurement with zero dead time to ensure every single continuous pulse is measured
- Average mode time-selectivity function
- Internal zero and automatic calibration saves time and reduces measurement uncertainty
Contents
Power sensor, LAN cable 5ft (1.5m), BNC male to SMB female trigger cable, Certificate of calibration.
Technical Specifications
| Test Frequency Range | 10MHz to 40GHz |
|---|---|
| Measurement Speed | 50000 readings / second |
| Product Range | L2050 X-Series |
| Power Measuring Range | -70dBm to +20dBm |
|---|---|
| RF Connector Type | 2.92mm Plug |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
