
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | L2067XACopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 69AJ1505 |
| Product Range | L2060 X-Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $51,865.580 |
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | L2067XACopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 69AJ1505 |
| Product Range | L2060 X-Series |
| Technical Datasheet | |
| Test Frequency Range | 10MHz to 50GHz |
| Power Measuring Range | -70dBm to +20dBm |
| Measurement Speed | 50000 readings / second |
| RF Connector Type | 1.85mm Plug |
| Product Range | L2060 X-Series |
| SVHC | Lead (17-Jan-2023) |
Product Overview
L2067XA is a LAN model wide dynamic range peak and average power sensor. This sensor offers very accurate and repeatable power measurements for any modulated signal and comes with a super-fast measurement speed of 50,000 readings/sec, which enables higher manufacturing throughput. Users can also save time and reduce measurement uncertainty with the internal zero and calibration function. Supported by the Keysight BenchVue software. BenchVue makes it easy to control your power meter to log data and visualize measurements in a wide array of display options without any programming. Simply connect the sensor to your PC installed BenchVue BV0007B Power Meter/Sensor Control and Analysis app to perform average power measurement and analysis.
- Frequency range from 10 MHz to 67 GHz
- Power range from −70 to +20dBm (10M-50GHz), −70 to +15dBm (<gt/> 50G-54GHz), −70 to +10dBm (<gt/> 54G-67GHz)
- 1.85mm (male) connector
- 20Msamples/second sampling rate
- SCPI standard interface commands, IVI-COM, IVI-C drivers
- Average mode time-selectivity function
- Built-in trigger in/out connection
- 20 automatic pulse parameter measurements
Technical Specifications
| Test Frequency Range | 10MHz to 50GHz |
|---|---|
| Measurement Speed | 50000 readings / second |
| Product Range | L2060 X-Series |
| Power Measuring Range | -70dBm to +20dBm |
|---|---|
| RF Connector Type | 1.85mm Plug |
| SVHC | Lead (17-Jan-2023) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
