
| Quantity | Price |
|---|---|
| 1+ | $78,094.880 |
Product Information
Product Overview
MXR254B is an Infiniium MXR B-series 2.5GHz bandwidth, 4 channels oscilloscope. It has an option to integrate 8 instruments in one: oscilloscope, logic analyzer, protocol analyzer, real-time spectrum analyzer, waveform generator and more in one unit.
- 16GSa/s sample rate, 200Mpts standard memory depth
- Greater than 200,000 waveforms/sec update rate
- 15.6” touch, full HD, dual screen support
- 10 bits, up to 16 bits with high-resolution mode vertical resolution
- As low as 43 µV of noise, 9.0 bits system ENOB with hardware filtering
- Eye diagrams are plotted at speeds over 750,000 UI per second
- 15% faster USB 2.0 compliance testing (compared to MXR A)
- Operating temperature range from +5 to +40°C
- Dimension is 12.87 (with feet retracted) x 17.44 x 8.77inch(including knobs and rear feet)(LxWxD)
Contents
Oscilloscope, One N2873A 500MHz passive probe per channel, Probe accessory pouch, Localized power cord, Front panel hard cover, BNC calibration cable, Keyboard and mouse, 1-year factory calibration certificate, Safety leaflets, Probe selection guide.
Technical Specifications
Infiniium MXR B-Series
2.5GHz
200 Mpts
TFT FHD Capacitive Touch Screen
-
To Be Advised
4 Analog
16GSPS
172ps
MSO, 2.5GHz N2873A Probe/Channel(10:1), 1m Cable, Pouch, Front Cover, Pwr Cord, Keyboard/Calibration
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
