
| Quantity | Price |
|---|---|
| 1+ | $12,188.020 |
Product Information
Product Overview
The N2751A is an InfiniiMode Active Differential Probe comes with new InfiniiMode operation modes. The InfiniiMode allows convenient measurements of differential, single-ended and common mode signals with a single probe tip, without reconnecting the probe to change the connection. The probe’s InfiniiMode provides the following modes of operation - differential mode (A - B), single-ended A mode (A - ground), single-ended B mode (B - ground) and common mode ((A + B)/2 - ground). It provides quick and convenient access to various functions on the scope. With the quick action scope control feature built into the probe, user can turn the built-in headlight of the probe ON and OFF or control some frequently used scope functions such as RUN/STOP, auto scale, quick print and quick save. with only a button press on the probe. Get control of your most needed function with a push of the quick action control button on the probe.
- Built-in multi-function scope control for quick access to a variety of scope functions
- Built-in headlight to see where you are probing
- Includes solder-in, browser and socketed tips standard
- AutoProbe interface for auto configuration and probe power
Applications
Test & Measurement
Technical Specifications
Differential
30V
Keysight Technologies Infiniium 9000 & 90000A Series, S-Series Oscilloscopes
Lead (17-Jan-2023)
3.5GHz
2:1, 10:1
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
