Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N6702CCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 04AC9309 |
| Product Range | N6700 Modular Power System |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $8,824.970 |
Price for:Each
Minimum: 1
Multiple: 1
$8,824.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N6702CCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 04AC9309 |
| Product Range | N6700 Modular Power System |
| Technical Datasheet | |
| No. of Slots / Outputs | 4Outputs |
| Output Power Max | 1200W |
| Power Supply Output Type | Programmable |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Output Current Max | - |
| Product Range | N6700 Modular Power System |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
N6702C is a N6700 low-profile modular power system main frame.
- 1200W, 4 slots MPS
- Input ratings: 100VAC – 240VAC, 50/60/400Hz
- 1440VA (N6702C at <lt/> 180VAC input) power consumption
- SCPI -1993, IEEE 488.2 compliant interface
- Class C LXI compliance
- Operating environment: Indoor use, installation category II (for AC input), pollution degree 2
- Relative humidity up to 95%
- Altitude up to 2000 meters
- 0.99 power factor at nominal input and rated power
- Dimension (HxWxD) is 1.75in/17.03in/24.09in
Technical Specifications
| No. of Slots / Outputs | 4Outputs |
|---|---|
| Power Supply Output Type | Programmable |
| Output Voltage Max | - |
| Product Range | N6700 Modular Power System |
| Output Power Max | 1200W |
|---|---|
| Output Voltage Min | - |
| Output Current Max | - |
| SVHC | No SVHC (17-Jan-2023) |
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
