Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN7550A/3FFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.14AC6325
Product RangeN755xA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,335.940 |
Price for:Each
Minimum: 1
Multiple: 1
$4,335.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN7550A/3FFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.14AC6325
Product RangeN755xA Series
Technical Datasheet
RF Test Component TypeConnector
Frequency4GHz
Impedance-
Continuous RF Input Power Max-
For Use WithKeysight N7550A Electronic Calibration Module
Product RangeN755xA Series
SVHCLead
Product Overview
The N7550A-3FF from Keysight Technologies is a 3.5mm female to female connector for N7550A Electronic Calibration (Ecal) module.
- Frequency range from DC to 4GHz
Technical Specifications
RF Test Component Type
Connector
Impedance
-
For Use With
Keysight N7550A Electronic Calibration Module
SVHC
Lead
Frequency
4GHz
Continuous RF Input Power Max
-
Product Range
N755xA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
