Print Page
N8487A/A6J
RF Power Sensor, Calibration, 50 MHz to 50 GHz, -30dBm to +20dBm, 2.4mm Plug, N8480 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N8487A/A6JCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 66AJ6751 |
| Product Range | N8480 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10,983.030 |
Price for:Each
Minimum: 1
Multiple: 1
$10,983.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N8487A/A6JCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 66AJ6751 |
| Product Range | N8480 Series |
| Technical Datasheet | |
| Test Frequency Range | 50MHz to 50GHz |
| Power Measuring Range | -30dBm to +20dBm |
| Measurement Speed | - |
| RF Connector Type | 2.4mm Plug |
| Product Range | N8480 Series |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
- Average thermocouple power sensor with ANSI Z540 calibration with test data
- EEPROM to store cal factors eliminates manual entry
- Wide frequency range from 50MHz to 50GHz
- Wide dynamic range from -35dBm to +20dBm
- Best power linearity, excellent SWR of mismatch uncertainty and highly accurate power repeatability
- Accurate calibration and traceability to US National Institute of Standards and Technology (NIST)
- SCPI codes compatible with 8480 series (option CFT)
Technical Specifications
| Test Frequency Range | 50MHz to 50GHz |
|---|---|
| Measurement Speed | - |
| Product Range | N8480 Series |
| Power Measuring Range | -30dBm to +20dBm |
|---|---|
| RF Connector Type | 2.4mm Plug |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
