Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN8487S/N8487S-301Copy
Newark Part No.68AK0881
Product RangeN8480S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43,914.150 |
Price for:Each
Minimum: 1
Multiple: 1
$43,914.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN8487S/N8487S-301Copy
Newark Part No.68AK0881
Product RangeN8480S Series
Technical Datasheet
Test Frequency Range0Hz to 50GHz
Power Measuring Range-35dBm to +20dBm
Measurement Speed-
RF Connector Type2.4mm Plug
Product RangeN8480S Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
N8487S-301 is a DC to 50GHz balance thermocouple power sensor intended to be used as measurement standards for RF power. It is suitable for use in a micro calorimeter-based primary measurement standard and as a secondary or reference measurement standard. The new balance thermocouple power sensors offer a broad frequency range, high maximum input power of +20dBm, fast measurement speed/settling time as well as ease of maintenance.
- Power range from -35 to +20dBm
- 5ft (1.5m) power sensor cable
- Maximum input DC power is 316mW / +25dBm
Technical Specifications
Test Frequency Range
0Hz to 50GHz
Measurement Speed
-
Product Range
N8480S Series
Power Measuring Range
-35dBm to +20dBm
RF Connector Type
2.4mm Plug
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
