Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N9916BCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 03AH4766 |
| Product Range | FieldFox Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $42,586.110 |
Price for:Each
Minimum: 1
Multiple: 1
$42,586.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N9916BCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 03AH4766 |
| Product Range | FieldFox Series |
| Technical Datasheet | |
| Spectrum Analyzer Type | Handheld |
| Product Range | FieldFox Series |
| Test Frequency Range | 9kHz to 14GHz |
| External Height | 292mm |
| External Width | 188mm |
| External Depth | - |
| Weight | 3.34kg |
| Manufacturer Warranty | 3 Years |
| Plug Type | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
- 14GHz FieldFox handheld microwave analyser includes cable and antenna analyser
- Expand capabilities with vector network analyser and spectrum analyser options
- Capture exclusive signals with 100MHz gap-free, real-time bandwidth
- Measure all four S-parameters simultaneously with 115dB dynamic range
- Make accurate spectrum analyser measurements (± 0.3dB) without warmup
- Perform over-the-air measurements for 5G NR and LTE
- Use GPS/GNSS for geolocation and timestamping
Contents
FieldFox handheld microwave analyser, AC/DC adapter, Localized power cord, Rechargeable li-ion battery, LAN cable, Soft carrying case with backpack and shoulder straps, Quick reference guide.
Technical Specifications
| Spectrum Analyzer Type | Handheld |
|---|---|
| Test Frequency Range | 9kHz to 14GHz |
| External Width | 188mm |
| Weight | 3.34kg |
| Plug Type | - |
| Product Range | FieldFox Series |
|---|---|
| External Height | 292mm |
| External Depth | - |
| Manufacturer Warranty | 3 Years |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | 3A992 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
