Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N9962BCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 31AJ3176 |
| Product Range | FieldFox B Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $123,826.470 |
Price for:Each
Minimum: 1
Multiple: 1
$123,826.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N9962BCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 31AJ3176 |
| Product Range | FieldFox B Series |
| Technical Datasheet | |
| Spectrum Analyzer Type | Handheld |
| Test Frequency Range | 9kHz to 50GHz |
| Manufacturer Warranty | 3 Years |
| External Height | - |
| External Width | - |
| External Depth | - |
| Weight | - |
| Product Range | FieldFox B Series |
| Plug Type | - |
| SVHC | Lead (17-Jan-2023) |
Product Overview
- 50GHz FieldFox signal analyser
- Basic spectrum analysis, 4 traces, different detector types, radio standard selection, limit lines
- Includes channel power, occupied bandwidth, adjacent channel power, spectrum emission mask
- AM/FM tune and listen, field strength measurements, antenna factors, frequency counter marker
- 2.4mm (m) test connector
Contents
FieldFox handheld microwave analyser, AC/DC adapter, Localized power cord, Rechargeable Li-ion battery, LAN cable, Soft carrying case with backpack and shoulder strap, Quick reference guide.
Technical Specifications
| Spectrum Analyzer Type | Handheld |
|---|---|
| Manufacturer Warranty | 3 Years |
| External Width | - |
| Weight | - |
| Plug Type | - |
| Test Frequency Range | 9kHz to 50GHz |
|---|---|
| External Height | - |
| External Depth | - |
| Product Range | FieldFox B Series |
| SVHC | Lead (17-Jan-2023) |
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
