
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | P9375ACopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 23AH3950 |
| Product Range | Streamline Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $88,820.630 |
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | P9375ACopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 23AH3950 |
| Product Range | Streamline Series |
| Technical Datasheet | |
| Vector Network Analyzer Type | PC Based |
| Test Frequency Range | 300kHz to 26.5GHz |
| Sensitivity dBm | - |
| Manufacturer Warranty | - |
| Product Range | Streamline Series |
| Plug Type | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
P9375A is a streamline series USB vector network analyser (VNA). It is an affordable full two-port VNA which dramatically reduces your size of test. The VNA is packaged in a compact chassis and controlled by an external computer with powerful data processing capabilities and functionalities. The firmware running on the PC has the same intuitive GUI as the other Keysight VNAs which allows you to reduce switching cost between models. It is suitable for use in manual test of passive components (e.g. antennas, filters, cables, connectors, adaptors), wireless component manufacturing test, aerospace/defence manufacturing test, evaluation /design validation in classified environment.
- 300KHz to 26.5GHz USB vector network analyser
- Compact, portable and easy to connect
- Ability to extend the number of test ports (max 4-port)
- Support of Electronic Calibration (ECal) Modules for easy and quick calibration
Contents
USB vector network analyser, Quick start guide, USB 3.0 cable assembly, Power supply, External AC-DC adapter, Power cord, Calibration certificate.
Technical Specifications
| Vector Network Analyzer Type | PC Based |
|---|---|
| Sensitivity dBm | - |
| Product Range | Streamline Series |
| SVHC | No SVHC (17-Jan-2023) |
| Test Frequency Range | 300kHz to 26.5GHz |
|---|---|
| Manufacturer Warranty | - |
| Plug Type | - |
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
