Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoRP5935ACopy
Newark Part No.84AM7497
Product RangeRP5900 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23,007.620 |
Price for:Each
Minimum: 1
Multiple: 1
$23,007.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoRP5935ACopy
Newark Part No.84AM7497
Product RangeRP5900 Series
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Power Supply Output TypeProgrammable
Output Power Max6kW
Output Voltage Nom500V
Output Current Max36A
Product RangeRP5900 Series
Input Voltage VAC380V AC to 480V AC
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
-
Power Supply Output Type
Programmable
Output Voltage Nom
500V
Product Range
RP5900 Series
SVHC
To Be Advised
No. of Outputs
1 Output
Output Power Max
6kW
Output Current Max
36A
Input Voltage VAC
380V AC to 480V AC
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
