U2049XA
Power Sensor, 10MHz to 33GHz, -70dBm to +20dBm, 50000 readings / second, 3.5mm Plug, U2040 X-Series

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | U2049XACopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 91Y4017 |
| Product Range | U2040 X-Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $24,104.220 |
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | U2049XACopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 91Y4017 |
| Product Range | U2040 X-Series |
| Technical Datasheet | |
| Test Frequency Range | 10MHz to 33GHz |
| Power Measuring Range | -70dBm to +20dBm |
| Measurement Speed | 50000 readings / second |
| RF Connector Type | APC 3.5mm Plug |
| Product Range | U2040 X-Series |
| SVHC | Lead (17-Jan-2023) |
Product Overview
U2040 X-series comes with the world’s widest dynamic range in a power sensor. It features time selectivity in average mode with variable aperture duration and has internal zero and calibration with built-in trigger in and out and takes 20 automatic pulse parameter measurements with auto burst detection and built-in radar and wireless presets. Approved by IEC 61010-1:2001/EN61010-1:2001 (2nd edition), IEC 61326:2002/EN 61326:1997 + A1:1998 +A3:2003. The U2040 X-Series makes accurate average or time-selective average power measurements of any modulated signal, and covers all common wireless signals such as LTE, LTE-Advanced with 100 MHz bandwidth, and WLAN 802.11ac with 80/160 MHz bandwidth. U2049XA LAN power sensor is ideal for fault detection and monitoring of satellite systems. And with LAN/power over Ethernet (PoE) connectivity, a first in the industry, you can perform long distance, remote monitoring of satellite systems with ease and confidence.
- LAN peak and average power sensor
- Frequency range / power range is 10MHz to 33GHz, -70 to +20dBm, rise/fall time is 3 ≤ 100ns
- 3.5mm (male) connector type
- Super-fast measurement speed
- Broadband coverage for any modulated signal formats, broad frequency coverage
- 20 automatic pulse parameter measurements
- 10/100Mbps RJ-45 power over Ethernet port, transfers data and power on one single cable
- Dimensions (length x width x height) is 197mm x 40mm x 24mm
- Operating temperature range from 0 to 55°C
Contents
Wide dynamic range power sensor, BNC male to SMB female trigger cable-50 ohm (quantity: 2), Certificate of calibration.
Technical Specifications
| Test Frequency Range | 10MHz to 33GHz |
|---|---|
| Measurement Speed | 50000 readings / second |
| Product Range | U2040 X-Series |
| Power Measuring Range | -70dBm to +20dBm |
|---|---|
| RF Connector Type | APC 3.5mm Plug |
| SVHC | Lead (17-Jan-2023) |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
