Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU2053XACopy
Newark Part No.74AC7980
Product RangeX-Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16,582.300 |
Price for:Each
Minimum: 1
Multiple: 1
$16,582.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU2053XACopy
Newark Part No.74AC7980
Product RangeX-Series
Technical Datasheet
Test Frequency Range10MHz to 33GHz
Power Measuring Range-70dBm to +26dBm
Measurement Speed50000 readings / second
RF Connector Type3.5mm Plug
Product RangeX-Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
U2053XA is a fast, accurate and wide dynamic range 10MHz to 33GHz USB average power sensor.
- USB connectivity with a wide dynamic range of -70 to +26dBm for small signal measurements
- Fast real-time measurement of 50,000 readings/sec
- Real-time measurement with zero dead time to ensure every single continuous pulse is measured
- Average mode time-selectivity function
- Internal zero and automatic calibration saves time and reduces measurement uncertainty
- BenchVue software license (BV0007B) is now included with your instrument
- 3.5mm (male) connector
Technical Specifications
Test Frequency Range
10MHz to 33GHz
Measurement Speed
50000 readings / second
Product Range
X-Series
Power Measuring Range
-70dBm to +26dBm
RF Connector Type
3.5mm Plug
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
