Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU8481A/100Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.53W8391
Product RangeU8480 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8,266.340 |
Price for:Each
Minimum: 1
Multiple: 1
$8,266.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU8481A/100Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.53W8391
Product RangeU8480 Series
Technical Datasheet
Test Frequency Range10MHz to 18GHz
Power Measuring Range-35dBm to +20dBm
Measurement Speed900 readings / second
RF Connector TypeN Type Plug
Accessory TypeBandwidth Upgrade
For Use WithKeysight U8480 Series USB Thermocouple Power Sensors
Product RangeU8480 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
U8481A/100 is an U8480-series USB thermocouple power sensor. Compatible with other Keysight instruments and EPM power meters (N1913B/14B and N1913A/14A).
- Frequency range of 10MHz to 18GHz
- Fastest measurement speed for thermocouple sensor, > 900 readings/sec (free run/fast buffer mode)
- Best-in-class power linearity of less than 0.8%
- Wide dynamic range from -35dBm to +20dBm
- Accurate calibration and traceability to US NIST or NPL
- Type-N connector
- Real-time measurement uncertainty (MU) feature and S-parameter, and gamma correction function
Contents
USB thermocouple power sensor, Power sensor cable 5ft (1.5m), Trigger cable (BNC male to SMB female, 50 ohm, 1.5m), Certificate of calibration.
Technical Specifications
Test Frequency Range
10MHz to 18GHz
Measurement Speed
900 readings / second
Accessory Type
Bandwidth Upgrade
Product Range
U8480 Series
Power Measuring Range
-35dBm to +20dBm
RF Connector Type
N Type Plug
For Use With
Keysight U8480 Series USB Thermocouple Power Sensors
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
