Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No1400BCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.95M0827
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.120 |
| 5000+ | $1.860 |
Price for:Each
Minimum: 1000
Multiple: 1
$2,120.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1400BCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.95M0827
Technical Datasheet
For Use With1 mm (0.040") Pins
Accessory TypeShorting Jack
No. of Positions2Positions
Pitch Spacing10.2mm
Product Range-
SVHCLead
Technical Specifications
For Use With
1 mm (0.040") Pins
No. of Positions
2Positions
Product Range
-
Accessory Type
Shorting Jack
Pitch Spacing
10.2mm
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
