Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No1463BCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.99H5440
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $3.240 |
Price for:Each
Minimum: 2500
Multiple: 2500
$8,100.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1463BCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.99H5440
Technical Datasheet
No. of Positions2Positions
Pitch Spacing12.7mm
SVHCLead (21-Jan-2025)
Technical Specifications
No. of Positions
2Positions
SVHC
Lead (21-Jan-2025)
Pitch Spacing
12.7mm
Technical Docs (2)
Alternatives for 1463B
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
