Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No1960Copy
Newark Part No.62W5618
Product RangeHex Brass Series
Your Part Number
240 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.690 |
| 10+ | $2.390 |
| 25+ | $2.280 |
| 50+ | $2.250 |
| 100+ | $2.220 |
| 500+ | $1.860 |
| 1000+ | $1.510 |
| 5000+ | $1.320 |
Price for:Each
Minimum: 1
Multiple: 1
$2.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1960Copy
Newark Part No.62W5618
Product RangeHex Brass Series
Technical Datasheet
Standoff MaterialBrass
Thread Size - Metric-
Thread Size - Imperial8-32
Standoff TypeHex Male-Female
Body Length25.4mm
Overall Length34.9mm
External Width6.35mm
Product RangeHex Brass Series
SVHCLead
Product Overview
The 1960 is a 8-32 male to female Hex Standoff made of ASTM-B16 brass with nickel plated finish. It is suitable for PC/104 applications use.
Applications
Industrial
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
8-32
Body Length
25.4mm
External Width
6.35mm
SVHC
Lead
Thread Size - Metric
-
Standoff Type
Hex Male-Female
Overall Length
34.9mm
Product Range
Hex Brass Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
