Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No3496Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.62W5657
Product RangeRound Aluminium Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 10+ | $0.988 |
| 25+ | $0.984 |
| 50+ | $0.913 |
| 100+ | $0.841 |
| 250+ | $0.770 |
| 500+ | $0.698 |
| 1000+ | $0.627 |
Price for:Each
Minimum: 1
Multiple: 1
$1.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No3496Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.62W5657
Product RangeRound Aluminium Series
Technical Datasheet
Standoff MaterialAluminum
Thread Size - Metric-
Thread Size - Imperial8-32
Standoff TypeRound Female
Body Length25.4mm
Overall Length25.4mm
External Width6.35mm
Product RangeRound Aluminium Series
SVHCNo SVHC (21-Jan-2025)
Alternatives for 3496
1 Product Found
Technical Specifications
Standoff Material
Aluminum
Thread Size - Imperial
8-32
Body Length
25.4mm
External Width
6.35mm
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
-
Standoff Type
Round Female
Overall Length
25.4mm
Product Range
Round Aluminium Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
