Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No3500FCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.22M2703
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.360 |
| 1000+ | $1.300 |
| 5000+ | $1.070 |
| 10000+ | $0.950 |
Price for:Each
Minimum: 500
Multiple: 100
$680.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No3500FCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.22M2703
Technical Datasheet
Standoff MaterialAluminum
Thread Size - Metric-
Thread Size - Imperial10-32
Standoff TypeRound Female-Female
Body Length-
Overall Length25.4mm
External Width7.92mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Standoff Material
Aluminum
Thread Size - Imperial
10-32
Body Length
-
External Width
7.92mm
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
-
Standoff Type
Round Female-Female
Overall Length
25.4mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
