Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No4892Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.05AC5140
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.563 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$563.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No4892Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.05AC5140
Technical Datasheet
Standoff MaterialSteel
Thread Size - Metric-
Thread Size - Imperial6-32
Standoff TypeRound Male
Body Length3.17mm
Overall Length4.69mm
External Width7.14mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
6-32
Body Length
3.17mm
External Width
7.14mm
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
-
Standoff Type
Round Male
Overall Length
4.69mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
