Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No5039Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.99H7489
Your Part Number
814 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $1.710 |
| 10+ | $1.290 |
| 25+ | $1.150 |
| 50+ | $1.070 |
| 100+ | $0.981 |
| 250+ | $0.901 |
| 500+ | $0.819 |
| 1000+ | $0.765 |
Price for:Each
Minimum: 1
Multiple: 1
$1.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No5039Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.99H7489
Technical Datasheet
Connector TypeAlligator Clip
Current Rating-
Jaw Opening Max8.6mm
Insulator ColourRed
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Red colour vinyl insulated medium alligator clip
- Solder connection with strain relief
- Nickle plated steel clip
- Maximum jaw spread of 0.236" (6mm)
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
8.6mm
Product Range
-
Current Rating
-
Insulator Colour
Red
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
